
MSASH32NSB7224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32NSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MSASH32NSB7224KTNA01CT-ND - Cut Tape (CT) 587-MSASH32NSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32NSB7224KTNA01 |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32NSB7224KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.40000 | $4.00 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.26620 | $26.62 |
| 500 | $0.21290 | $106.45 |
| 1,000 | $0.19646 | $196.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18293 | $365.86 |
| 4,000 | $0.17181 | $687.24 |
| 6,000 | $0.16623 | $997.38 |
| 10,000 | $0.16006 | $1,600.60 |
| 14,000 | $0.15645 | $2,190.30 |
| 20,000 | $0.15298 | $3,059.60 |
| Unit Price without GST: | $0.67000 |
|---|---|
| Unit Price with GST: | $0.73700 |

