1000 pF ±20% 16V Ceramic Capacitor X5R 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE021SB5102MWNA01

DigiKey Part Number
587-MSASE021SB5102MWNA01TR-ND - Tape & Reel (TR)
587-MSASE021SB5102MWNA01CT-ND - Cut Tape (CT)
587-MSASE021SB5102MWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE021SB5102MWNA01
Description
CAP CER 1000PF 16V X5R 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 16V Ceramic Capacitor X5R 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE021SB5102MWNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.005" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,853
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.27200$2.72
50$0.19880$9.94
100$0.17620$17.62
500$0.13822$69.11
1,000$0.12650$126.50
2,500$0.11416$285.40
5,000$0.10673$533.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.09026$4,513.00
100,000$0.08705$8,705.00
150,000$0.08545$12,817.50
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600