
MSASE168BB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168BB7225MTNA01TR-ND - Tape & Reel (TR) 587-MSASE168BB7225MTNA01CT-ND - Cut Tape (CT) 587-MSASE168BB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168BB7225MTNA01 |
Description | CAP CER 2.2UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168BB7225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23200 | $2.32 |
| 50 | $0.16720 | $8.36 |
| 100 | $0.14740 | $14.74 |
| 500 | $0.11430 | $57.15 |
| 1,000 | $0.10410 | $104.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08881 | $355.24 |
| 8,000 | $0.08313 | $665.04 |
| 12,000 | $0.08029 | $963.48 |
| 20,000 | $0.07714 | $1,542.80 |
| 28,000 | $0.07530 | $2,108.40 |
| 40,000 | $0.07353 | $2,941.20 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

