1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE219SB5105KTNA01

DigiKey Part Number
587-MSASE219SB5105KTNA01TR-ND - Tape & Reel (TR)
587-MSASE219SB5105KTNA01CT-ND - Cut Tape (CT)
587-MSASE219SB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE219SB5105KTNA01
Description
CAP CER 1UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE219SB5105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,134
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.11800$1.18
50$0.08280$4.14
100$0.07180$7.18
500$0.05364$26.82
1,000$0.04806$48.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03969$158.76
8,000$0.03658$292.64
12,000$0.03503$420.36
20,000$0.03331$666.20
28,000$0.03231$904.68
40,000$0.03134$1,253.60
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100