2.2 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE168BB7225MTNA01

DigiKey Part Number
587-MSASE168BB7225MTNA01TR-ND - Tape & Reel (TR)
587-MSASE168BB7225MTNA01CT-ND - Cut Tape (CT)
587-MSASE168BB7225MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE168BB7225MTNA01
Description
CAP CER 2.2UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE168BB7225MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,150
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.22900$2.29
50$0.16480$8.24
100$0.14530$14.53
500$0.11270$56.35
1,000$0.10263$102.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08756$350.24
8,000$0.08196$655.68
12,000$0.07916$949.92
20,000$0.07605$1,521.00
28,000$0.07424$2,078.72
40,000$0.07249$2,899.60
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.42900