
MMJCU21GBB7224MTPA18 | |
|---|---|
DigiKey Part Number | 587-MMJCU21GBB7224MTPA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCU21GBB7224MTPA18 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCU21GBB7224MTPA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17074 | $341.48 |
| Unit Price without GST: | $0.17074 |
|---|---|
| Unit Price with GST: | $0.18781 |

