
MMARQ167SCG7R5CTRA18 | |
|---|---|
DigiKey Part Number | 587-MMARQ167SCG7R5CTRA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMARQ167SCG7R5CTRA18 |
Description | CAP CER 7.5PF 250V C0G/CG 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMARQ167SCG7R5CTRA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19956 | $798.24 |
| Unit Price without GST: | $0.19956 |
|---|---|
| Unit Price with GST: | $0.21952 |

