MLASU31LBB5106KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 5,932
Unit Price: $1.28000
Datasheet

Parametric Equivalent


TDK
In Stock: 131,047
Unit Price: $1.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,870
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,402,900
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09643

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,311
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.69000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 191,278
Unit Price: $0.69000
Datasheet
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU31LBB5106KTNA01

DigiKey Part Number
587-MLASU31LBB5106KTNA01TR-ND - Tape & Reel (TR)
587-MLASU31LBB5106KTNA01CT-ND - Cut Tape (CT)
587-MLASU31LBB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLASU31LBB5106KTNA01
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU31LBB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.33700$3.37
50$0.24900$12.45
100$0.22180$22.18
500$0.17946$89.73
1,000$0.16196$161.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15037$300.74
4,000$0.14083$563.32
6,000$0.13605$816.30
10,000$0.13075$1,307.50
14,000$0.12848$1,798.72
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.61600