MLAST21GBC6106KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 62,225
Unit Price: $0.34000
Datasheet
10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST21GBC6106KTNA01

DigiKey Part Number
587-MLAST21GBC6106KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST21GBC6106KTNA01
Description
CAP CER 10UF 25V X6S 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST21GBC6106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29750$892.50
Manufacturers Standard Package
Unit Price without GST:$0.29750
Unit Price with GST:$0.32725