Parametric Equivalent
Parametric Equivalent

MLASJ16KTB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASJ16KTB5475MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASJ16KTB5475MTNA01 |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASJ16KTB5475MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASJ16KTB5475MTNA01 | Taiyo Yuden | 5,240 | 587-MSASJ16KTB5475MTNA01CT-ND | $0.39000 | Parametric Equivalent |
| CL10A475MQ5LNNC | Samsung Electro-Mechanics | 33 | 1276-1906-1-ND | $0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08362 | $334.48 |
| Unit Price without GST: | $0.08362 |
|---|---|
| Unit Price with GST: | $0.09198 |



