Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH168SB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH168SB7104KTNA01TR-ND - Tape & Reel (TR) 587-MLASH168SB7104KTNA01CT-ND - Cut Tape (CT) 587-MLASH168SB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASH168SB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH168SB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10300 | $1.03 |
| 50 | $0.07180 | $3.59 |
| 100 | $0.06230 | $6.23 |
| 500 | $0.04776 | $23.88 |
| 1,000 | $0.04429 | $44.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03700 | $148.00 |
| 8,000 | $0.03177 | $254.16 |
| 12,000 | $0.02996 | $359.52 |
| 20,000 | $0.02861 | $572.20 |
| 28,000 | $0.02756 | $771.68 |
| 40,000 | $0.02671 | $1,068.40 |
| 48,000 | $0.02631 | $1,262.88 |
| 96,000 | $0.02548 | $2,446.08 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |














