LLQCA201212T220K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3,482
Unit Price: $0.19000
Datasheet
22 µH Wirewound Inductor 130 mA 3.7Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQCA201212T220K

DigiKey Part Number
587-LLQCA201212T220KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQCA201212T220K
Description
FIXED IND 22UH 130MA 3.7 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Wirewound Inductor 130 mA 3.7Ohm 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
3.7Ohm
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09528$285.84
Manufacturers Standard Package
Unit Price without GST:$0.09528
Unit Price with GST:$0.10481