
MEASJ105CB5106MF1A01 | |
|---|---|
DigiKey Part Number | 587-MEASJ105CB5106MF1A01TR-ND - Tape & Reel (TR) 587-MEASJ105CB5106MF1A01CT-ND - Cut Tape (CT) 587-MEASJ105CB5106MF1A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASJ105CB5106MF1A01 |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15100 | $1.51 |
| 50 | $0.10600 | $5.30 |
| 100 | $0.09260 | $9.26 |
| 500 | $0.07012 | $35.06 |
| 1,000 | $0.06318 | $63.18 |
| 2,500 | $0.05587 | $139.68 |
| 5,000 | $0.05147 | $257.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04786 | $478.60 |
| 20,000 | $0.04488 | $897.60 |
| 30,000 | $0.04339 | $1,301.70 |
| 50,000 | $0.04174 | $2,087.00 |
| 70,000 | $0.04078 | $2,854.60 |
| 100,000 | $0.03985 | $3,985.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

