
MEASA065QB5475MANC12 | |
|---|---|
DigiKey Part Number | 587-MEASA065QB5475MANC12TR-ND - Tape & Reel (TR) 587-MEASA065QB5475MANC12CT-ND - Cut Tape (CT) 587-MEASA065QB5475MANC12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASA065QB5475MANC12 |
Description | CAP CER 4.7UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14300 | $1.43 |
| 50 | $0.10140 | $5.07 |
| 100 | $0.08850 | $8.85 |
| 500 | $0.06676 | $33.38 |
| 1,000 | $0.06008 | $60.08 |
| 2,500 | $0.05306 | $132.65 |
| 5,000 | $0.04883 | $244.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04536 | $453.60 |
| 20,000 | $0.04250 | $850.00 |
| 30,000 | $0.04106 | $1,231.80 |
| 50,000 | $0.03948 | $1,974.00 |
| 70,000 | $0.03855 | $2,698.50 |
| 100,000 | $0.03766 | $3,766.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

