0.1 µF ±20% 25V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRLT165SB7104MTNA01

DigiKey Part Number
587-MCRLT165SB7104MTNA01TR-ND - Tape & Reel (TR)
587-MCRLT165SB7104MTNA01CT-ND - Cut Tape (CT)
587-MCRLT165SB7104MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCRLT165SB7104MTNA01
Description
CAP CER 0.1UF 25V X7R 0306
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.30400$3.04
50$0.22300$11.15
100$0.19800$19.80
500$0.15602$78.01
1,000$0.14307$143.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12365$494.60
8,000$0.11644$931.52
12,000$0.11283$1,353.96
20,000$0.10882$2,176.40
28,000$0.10648$2,981.44
40,000$0.10423$4,169.20
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.56100