
MCJCG168BB7104MTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG168BB7104MTPA01TR-ND - Tape & Reel (TR) 587-MCJCG168BB7104MTPA01CT-ND - Cut Tape (CT) 587-MCJCG168BB7104MTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG168BB7104MTPA01 |
Description | CAP CER 0.1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG168BB7104MTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.25600 | $2.56 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.16420 | $16.42 |
| 500 | $0.12818 | $64.09 |
| 1,000 | $0.11706 | $117.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10333 | $309.99 |
| 6,000 | $0.09662 | $579.72 |
| 9,000 | $0.09326 | $839.34 |
| 15,000 | $0.08953 | $1,342.95 |
| 21,000 | $0.08736 | $1,834.56 |
| 30,000 | $0.08526 | $2,557.80 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

