
MCASU105SCH6R8CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCH6R8CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCH6R8CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCH6R8CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCH6R8CFNA01 |
Description | CAP CER 6.8PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCH6R8CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05200 | $0.52 |
| 50 | $0.03560 | $1.78 |
| 100 | $0.03040 | $3.04 |
| 500 | $0.02176 | $10.88 |
| 1,000 | $0.01910 | $19.10 |
| 2,500 | $0.01632 | $40.80 |
| 5,000 | $0.01466 | $73.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01329 | $132.90 |
| 20,000 | $0.01216 | $243.20 |
| 30,000 | $0.01159 | $347.70 |
| 50,000 | $0.01097 | $548.50 |
| 70,000 | $0.01060 | $742.00 |
| 100,000 | $0.01025 | $1,025.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

