
MCASU105SCH100CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCH100CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCH100CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCH100CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCH100CFNA01 |
Description | CAP CER 10PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCH100CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05000 | $0.50 |
| 50 | $0.03400 | $1.70 |
| 100 | $0.02910 | $2.91 |
| 500 | $0.02074 | $10.37 |
| 1,000 | $0.01819 | $18.19 |
| 2,500 | $0.01551 | $38.77 |
| 5,000 | $0.01391 | $69.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01259 | $125.90 |
| 20,000 | $0.01150 | $230.00 |
| 30,000 | $0.01096 | $328.80 |
| 50,000 | $0.01036 | $518.00 |
| 70,000 | $0.01001 | $700.70 |
| 100,000 | $0.00967 | $967.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

