4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL105SB7472KFNA01

DigiKey Part Number
587-MAASL105SB7472KFNA01TR-ND - Tape & Reel (TR)
587-MAASL105SB7472KFNA01CT-ND - Cut Tape (CT)
587-MAASL105SB7472KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASL105SB7472KFNA01
Description
CAP CER 4700PF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASL105SB7472KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,321
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05800$0.58
50$0.03960$1.98
100$0.03380$3.38
500$0.02432$12.16
1,000$0.02140$21.40
2,500$0.01835$45.88
5,000$0.01651$82.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01501$150.10
20,000$0.01377$275.40
30,000$0.01315$394.50
50,000$0.01246$623.00
70,000$0.01206$844.20
100,000$0.01168$1,168.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500