
MCASU105SB5471KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SB5471KFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SB5471KFNA01CT-ND - Cut Tape (CT) 587-MCASU105SB5471KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SB5471KFNA01 |
Description | CAP CER 470PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SB5471KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03800 | $0.38 |
| 50 | $0.02540 | $1.27 |
| 100 | $0.02160 | $2.16 |
| 500 | $0.01516 | $7.58 |
| 1,000 | $0.01320 | $13.20 |
| 2,500 | $0.01116 | $27.90 |
| 5,000 | $0.00993 | $49.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00892 | $89.20 |
| 20,000 | $0.00809 | $161.80 |
| 30,000 | $0.00768 | $230.40 |
| 50,000 | $0.00722 | $361.00 |
| 70,000 | $0.00695 | $486.50 |
| 100,000 | $0.00669 | $669.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

