4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCG4R3BFNA01

DigiKey Part Number
587-MCASU063SCG4R3BFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCG4R3BFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCG4R3BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCG4R3BFNA01
Description
CAP CER 4.3 PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
MCASU063SCG4R3BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04700$0.47
50$0.03180$1.59
100$0.02730$2.73
500$0.01940$9.70
1,000$0.01698$16.98
2,500$0.01446$36.15
5,000$0.01294$64.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01107$166.05
30,000$0.01015$304.50
45,000$0.00970$436.50
75,000$0.00919$689.25
105,000$0.00889$933.45
150,000$0.00861$1,291.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500