
MCAST063SB7102MFCA1J | |
|---|---|
DigiKey Part Number | 587-MCAST063SB7102MFCA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST063SB7102MFCA1J |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01786 | $267.90 |
| Unit Price without GST: | $0.01786 |
|---|---|
| Unit Price with GST: | $0.01965 |

