
MCASL21GBC7475KTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASL21GBC7475KTCA01TR-ND - Tape & Reel (TR) 587-MCASL21GBC7475KTCA01CT-ND - Cut Tape (CT) 587-MCASL21GBC7475KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL21GBC7475KTCA01 |
Description | CAP CER 4.7UF 10% 10V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33200 | $3.32 |
| 50 | $0.24460 | $12.23 |
| 100 | $0.21780 | $21.78 |
| 500 | $0.17248 | $86.24 |
| 1,000 | $0.15847 | $158.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14120 | $423.60 |
| 6,000 | $0.13275 | $796.50 |
| 9,000 | $0.12852 | $1,156.68 |
| 15,000 | $0.12383 | $1,857.45 |
| 21,000 | $0.12109 | $2,542.89 |
| 30,000 | $0.11846 | $3,553.80 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

