4.7 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL21GBC7475KTCA01

DigiKey Part Number
587-MCASL21GBC7475KTCA01TR-ND - Tape & Reel (TR)
587-MCASL21GBC7475KTCA01CT-ND - Cut Tape (CT)
587-MCASL21GBC7475KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL21GBC7475KTCA01
Description
CAP CER 4.7UF 10% 10V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,899
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.33200$3.32
50$0.24460$12.23
100$0.21780$21.78
500$0.17248$86.24
1,000$0.15847$158.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14120$423.60
6,000$0.13275$796.50
9,000$0.12852$1,156.68
15,000$0.12383$1,857.45
21,000$0.12109$2,542.89
30,000$0.11846$3,553.80
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.60500