MCASE063SB7681KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ105BB5475MFNA01

DigiKey Part Number
587-MCASJ105BB5475MFNA01TR-ND - Tape & Reel (TR)
587-MCASJ105BB5475MFNA01CT-ND - Cut Tape (CT)
587-MCASJ105BB5475MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ105BB5475MFNA01
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ105BB5475MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,480
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12200$1.22
50$0.08640$4.32
100$0.07510$7.51
500$0.05474$27.37
1,000$0.05030$50.30
2,500$0.04417$110.42
5,000$0.04049$202.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03353$335.30
20,000$0.02830$566.00
30,000$0.02816$844.80
50,000$0.02801$1,400.50
70,000$0.02792$1,954.40
100,000$0.02783$2,783.00
120,000$0.02778$3,333.60
240,000$0.02763$6,631.20
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200