
MCASG32NSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG32NSB7225MTNA01TR-ND - Tape & Reel (TR) 587-MCASG32NSB7225MTNA01CT-ND - Cut Tape (CT) 587-MCASG32NSB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG32NSB7225MTNA01 |
Description | CAP CER 2.2UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32NSB7225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.62300 | $6.23 |
| 50 | $0.47400 | $23.70 |
| 100 | $0.42810 | $42.81 |
| 500 | $0.35060 | $175.30 |
| 1,000 | $0.32667 | $326.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30697 | $613.94 |
| 4,000 | $0.29076 | $1,163.04 |
| 6,000 | $0.28264 | $1,695.84 |
| 10,000 | $0.27364 | $2,736.40 |
| 14,000 | $0.26838 | $3,757.32 |
| 20,000 | $0.26331 | $5,266.20 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

