
MCASG32NSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG32NSB7225MTNA01TR-ND - Tape & Reel (TR) 587-MCASG32NSB7225MTNA01CT-ND - Cut Tape (CT) 587-MCASG32NSB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG32NSB7225MTNA01 |
Description | CAP CER 2.2UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32NSB7225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.45580 | $22.79 |
| 100 | $0.41130 | $41.13 |
| 500 | $0.33624 | $168.12 |
| 1,000 | $0.31304 | $313.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29395 | $587.90 |
| 4,000 | $0.27823 | $1,112.92 |
| 6,000 | $0.27036 | $1,622.16 |
| 10,000 | $0.26164 | $2,616.40 |
| 14,000 | $0.25654 | $3,591.56 |
| 20,000 | $0.25163 | $5,032.60 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

