
MCASE168BB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168BB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASE168BB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASE168BB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168BB5475MTNA01 |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168BB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30900 | $3.09 |
| 50 | $0.22620 | $11.31 |
| 100 | $0.20110 | $20.11 |
| 500 | $0.15858 | $79.29 |
| 1,000 | $0.14547 | $145.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12581 | $503.24 |
| 8,000 | $0.11850 | $948.00 |
| 12,000 | $0.11485 | $1,378.20 |
| 20,000 | $0.11079 | $2,215.80 |
| 28,000 | $0.10842 | $3,035.76 |
| 40,000 | $0.10614 | $4,245.60 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

