
MBKK1608TR68N | |
|---|---|
DigiKey Part Number | 587-4155-2-ND - Tape & Reel (TR) 587-4155-1-ND - Cut Tape (CT) 587-4155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBKK1608TR68N |
Description | FIXED IND 680NH 1.2A 120 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 1.2 A 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBKK1608TR68N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18500 | $1.85 |
| 100 | $0.15210 | $15.21 |
| 1,000 | $0.12513 | $125.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11398 | $341.94 |
| 6,000 | $0.10748 | $644.88 |
| 9,000 | $0.10385 | $934.65 |
| 15,000 | $0.09945 | $1,491.75 |
| 21,000 | $0.09666 | $2,029.86 |
| 30,000 | $0.09378 | $2,813.40 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

