
MBASU063SCH060CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCH060CFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCH060CFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCH060CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCH060CFNA01 |
Description | CAP CER 6PF 50V C0H 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0H 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06200 | $0.62 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03650 | $3.65 |
| 500 | $0.02634 | $13.17 |
| 1,000 | $0.02323 | $23.23 |
| 2,500 | $0.01996 | $49.90 |
| 5,000 | $0.01798 | $89.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01556 | $233.40 |
| 30,000 | $0.01438 | $431.40 |
| 45,000 | $0.01378 | $620.10 |
| 75,000 | $0.01313 | $984.75 |
| 105,000 | $0.01274 | $1,337.70 |
| 150,000 | $0.01237 | $1,855.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

