6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG060CFNA01

DigiKey Part Number
587-MBASU063SCG060CFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG060CFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG060CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG060CFNA01
Description
CAP CER 6PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06200$0.62
50$0.04260$2.13
100$0.03650$3.65
500$0.02634$13.17
1,000$0.02323$23.23
2,500$0.01996$49.90
5,000$0.01798$89.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01556$233.40
30,000$0.01438$431.40
45,000$0.01378$620.10
75,000$0.01313$984.75
105,000$0.01274$1,337.70
150,000$0.01237$1,855.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500