MBASJ105SB7224KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4,186
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01774
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01647
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01415
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01647
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 17,225
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00626
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,634
Unit Price: $0.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,817
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00921
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,718
Unit Price: $0.15000
Datasheet
0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASJ105SB7224KFNA01

DigiKey Part Number
587-MBASJ105SB7224KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASJ105SB7224KFNA01
Description
CAP CER 0.22UF 6.3V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASJ105SB7224KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01647$164.70
Manufacturers Standard Package
Unit Price without GST:$0.01647
Unit Price with GST:$0.01812