Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASH168SB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASH168SB7104KTNA01TR-ND - Tape & Reel (TR) 587-MBASH168SB7104KTNA01CT-ND - Cut Tape (CT) 587-MBASH168SB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASH168SB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASH168SB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.08100 | $4.05 |
| 100 | $0.07030 | $7.03 |
| 500 | $0.05650 | $28.25 |
| 1,000 | $0.05313 | $53.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04473 | $178.92 |
| 8,000 | $0.03607 | $288.56 |
| 12,000 | $0.03456 | $414.72 |
| 20,000 | $0.03288 | $657.60 |
| 28,000 | $0.03191 | $893.48 |
| 40,000 | $0.03096 | $1,238.40 |
| 48,000 | $0.03052 | $1,464.96 |
| 96,000 | $0.02902 | $2,785.92 |
| 100,000 | $0.02894 | $2,894.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.22000 |














