
MBASA32MAB5107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MBASA32MAB5107MPNA01TR-ND - Tape & Reel (TR) 587-MBASA32MAB5107MPNA01CT-ND - Cut Tape (CT) 587-MBASA32MAB5107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASA32MAB5107MPNA01 |
Description | CAP CER 100UF 4V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASA32MAB5107MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $0.93200 | $9.32 |
| 50 | $0.72300 | $36.15 |
| 100 | $0.65880 | $65.88 |
| 500 | $0.55028 | $275.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51673 | $516.73 |
| 2,000 | $0.48913 | $978.26 |
| 3,000 | $0.47530 | $1,425.90 |
| 5,000 | $0.45997 | $2,299.85 |
| 7,000 | $0.45101 | $3,157.07 |
| 10,000 | $0.44240 | $4,424.00 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.60600 |

