MAASU168SB7473KTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04116
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,326
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07489
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,115
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,889
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,809
Unit Price: $0.50000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,495
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 184,000
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 53,491
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,472
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07904
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10381
Datasheet

Parametric Equivalent


TDK
In Stock: 203,591
Unit Price: $0.15000
Datasheet

Parametric Equivalent


TDK
In Stock: 9,344
Unit Price: $0.25000
Datasheet
Image for MAASU168SB7473KTCA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU168SB7473KTCA01

DigiKey Part Number
587-MAASU168SB7473KTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASU168SB7473KTCA01
Description
MLCC, 0603, 50V, X7R, 0.047UF10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03515$140.60
8,000$0.03099$247.92
12,000$0.02888$346.56
20,000$0.02651$530.20
28,000$0.02511$703.08
40,000$0.02375$950.00
100,000$0.02078$2,078.00
200,000$0.01895$3,790.00
400,000$0.01742$6,968.00
Manufacturers Standard Package
Unit Price without GST:$0.03515
Unit Price with GST:$0.03867