
LSXNE3030MKT470MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030MKT470MNTR-ND - Tape & Reel (TR) 587-LSXNE3030MKT470MNCT-ND - Cut Tape (CT) 587-LSXNE3030MKT470MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030MKT470MN |
Description | FIXED IND 47UH 380MA 1.608 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 380 mA 1.608Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030MKT470MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
DC Resistance (DCR) | 1.608Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27300 | $2.73 |
| 100 | $0.22450 | $22.45 |
| 1,000 | $0.18461 | $184.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17407 | $348.14 |
| 4,000 | $0.16413 | $656.52 |
| 6,000 | $0.15858 | $951.48 |
| 10,000 | $0.15187 | $1,518.70 |
| 14,000 | $0.14760 | $2,066.40 |
| 20,000 | $0.14322 | $2,864.40 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

