
MAAST32NSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32NSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MAAST32NSB7105MTNA01CT-ND - Cut Tape (CT) 587-MAAST32NSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32NSB7105MTNA01 |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32NSB7105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49600 | $4.96 |
| 50 | $0.37340 | $18.67 |
| 100 | $0.33530 | $33.53 |
| 500 | $0.27136 | $135.68 |
| 1,000 | $0.25163 | $251.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23536 | $470.72 |
| 4,000 | $0.22199 | $887.96 |
| 6,000 | $0.21529 | $1,291.74 |
| 10,000 | $0.20787 | $2,078.70 |
| 14,000 | $0.20353 | $2,849.42 |
| 20,000 | $0.19936 | $3,987.20 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.90200 |

