
MAASL21GBC7475KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL21GBC7475KTCA01TR-ND - Tape & Reel (TR) 587-MAASL21GBC7475KTCA01CT-ND - Cut Tape (CT) 587-MAASL21GBC7475KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL21GBC7475KTCA01 |
Description | CAP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.35800 | $3.58 |
| 50 | $0.26500 | $13.25 |
| 100 | $0.23630 | $23.63 |
| 500 | $0.18786 | $93.93 |
| 1,000 | $0.17290 | $172.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15446 | $463.38 |
| 6,000 | $0.14544 | $872.64 |
| 9,000 | $0.14092 | $1,268.28 |
| 15,000 | $0.13592 | $2,038.80 |
| 21,000 | $0.13299 | $2,792.79 |
| 30,000 | $0.13017 | $3,905.10 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.66000 |

