
MAASL105CC7105MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL105CC7105MFCA01TR-ND - Tape & Reel (TR) 587-MAASL105CC7105MFCA01CT-ND - Cut Tape (CT) 587-MAASL105CC7105MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL105CC7105MFCA01 |
Description | CAP CER 1UF 20V X7S 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13000 | $1.30 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.07950 | $7.95 |
| 500 | $0.05976 | $29.88 |
| 1,000 | $0.05368 | $53.68 |
| 2,500 | $0.04727 | $118.17 |
| 5,000 | $0.04341 | $217.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04024 | $402.40 |
| 20,000 | $0.03763 | $752.60 |
| 30,000 | $0.03633 | $1,089.90 |
| 50,000 | $0.03488 | $1,744.00 |
| 70,000 | $0.03404 | $2,382.80 |
| 100,000 | $0.03322 | $3,322.00 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |

