
MAASL105AD7474KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL105AD7474KFCA01TR-ND - Tape & Reel (TR) 587-MAASL105AD7474KFCA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAASL105AD7474KFCA01 |
Description | CAP CER 0.47UF 10V X7T 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL105AD7474KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.15900 | $1.59 |
| 50 | $0.11340 | $5.67 |
| 100 | $0.09920 | $9.92 |
| 500 | $0.07544 | $37.72 |
| 1,000 | $0.06807 | $68.07 |
| 2,500 | $0.06032 | $150.80 |
| 5,000 | $0.05566 | $278.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05183 | $518.30 |
| 20,000 | $0.04867 | $973.40 |
| 30,000 | $0.04709 | $1,412.70 |
| 50,000 | $0.04534 | $2,267.00 |
| 70,000 | $0.04432 | $3,102.40 |
| 100,000 | $0.04334 | $4,334.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

