
MAASE31LSB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE31LSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MAASE31LSB7225KTNA01CT-ND - Cut Tape (CT) 587-MAASE31LSB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE31LSB7225KTNA01 |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE31LSB7225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.28020 | $14.01 |
| 100 | $0.25000 | $25.00 |
| 500 | $0.19922 | $99.61 |
| 1,000 | $0.18355 | $183.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17065 | $341.30 |
| 4,000 | $0.16004 | $640.16 |
| 6,000 | $0.15473 | $928.38 |
| 10,000 | $0.14884 | $1,488.40 |
| 14,000 | $0.14540 | $2,035.60 |
| 20,000 | $0.14209 | $2,841.80 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

