0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE168SB7474KTNA01

DigiKey Part Number
587-MAASE168SB7474KTNA01TR-ND - Tape & Reel (TR)
587-MAASE168SB7474KTNA01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAASE168SB7474KTNA01
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE168SB7474KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,600
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.11400$1.14
50$0.07920$3.96
100$0.06870$6.87
500$0.05116$25.58
1,000$0.04578$45.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03773$150.92
8,000$0.03474$277.92
12,000$0.03325$399.00
20,000$0.03160$632.00
28,000$0.03063$857.64
40,000$0.02970$1,188.00
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100