
LSXNH8080XKL4R7MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080XKL4R7MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080XKL4R7MJGCT-ND - Cut Tape (CT) 587-LSXNH8080XKL4R7MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080XKL4R7MJG |
Description | FIXED IND 4.7UH 4A 28.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 4 A 28.6mOhm Max 3131 (8080 Metric) |
EDA/CAD Models | LSXNH8080XKL4R7MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.41900 | $4.19 |
| 100 | $0.34490 | $34.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28370 | $283.70 |
| 2,000 | $0.26750 | $535.00 |
| 3,000 | $0.25845 | $775.35 |
| 5,000 | $0.24751 | $1,237.55 |
| 7,000 | $0.24056 | $1,683.92 |
| 10,000 | $0.23341 | $2,334.10 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.56100 |

