Parametric Equivalent

LSQPB160808T1R0M06 | |
|---|---|
DigiKey Part Number | 587-LSQPB160808T1R0M06TR-ND - Tape & Reel (TR) 587-LSQPB160808T1R0M06CT-ND - Cut Tape (CT) 587-LSQPB160808T1R0M06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB160808T1R0M06 |
Description | FIXED IND 1UH 680MA 188 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 680 mA 188mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB160808T1R0M06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 890mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 188mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 550MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 6 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.28200 | $2.82 |
| 100 | $0.23180 | $23.18 |
| 1,000 | $0.19062 | $190.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17364 | $520.92 |
| 6,000 | $0.16374 | $982.44 |
| 9,000 | $0.15821 | $1,423.89 |
| 15,000 | $0.15152 | $2,272.80 |
| 21,000 | $0.14727 | $3,092.67 |
| 30,000 | $0.14290 | $4,287.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |


