
LSXND6060YEL6R8MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060YEL6R8MMGTR-ND - Tape & Reel (TR) 587-LSXND6060YEL6R8MMGCT-ND - Cut Tape (CT) 587-LSXND6060YEL6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060YEL6R8MMG |
Description | FIXED IND 6.8UH 3A 46.8 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 3 A 46.8mOhm Max 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 46.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33300 | $3.33 |
| 100 | $0.27460 | $27.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.20907 | $313.61 |
| 3,000 | $0.19714 | $591.42 |
| 4,500 | $0.19048 | $857.16 |
| 7,500 | $0.18241 | $1,368.07 |
| 10,500 | $0.17729 | $1,861.55 |
| 15,000 | $0.17202 | $2,580.30 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

