
LSXND6060PKT4R7MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060PKT4R7MMGTR-ND - Tape & Reel (TR) 587-LSXND6060PKT4R7MMGCT-ND - Cut Tape (CT) 587-LSXND6060PKT4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060PKT4R7MMG |
Description | FIXED IND 4.7UH 1.9A 108 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.9 A 108mOhm Max 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33800 | $3.38 |
| 100 | $0.27740 | $27.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22811 | $228.11 |
| 2,000 | $0.21508 | $430.16 |
| 3,000 | $0.20781 | $623.43 |
| 5,000 | $0.19900 | $995.00 |
| 7,000 | $0.19341 | $1,353.87 |
| 10,000 | $0.18766 | $1,876.60 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

