1.5 µH Semi-Shielded Wirewound Inductor 4.5 A 22.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050YAL1R5NMG

DigiKey Part Number
587-LSXND5050YAL1R5NMGTR-ND - Tape & Reel (TR)
587-LSXND5050YAL1R5NMGCT-ND - Cut Tape (CT)
587-LSXND5050YAL1R5NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050YAL1R5NMG
Description
FIXED IND 1.5UH 4.5A 22.1 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 4.5 A 22.1mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Semi-Shielded
DC Resistance (DCR)
22.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,265
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.28400$2.84
100$0.23330$23.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.18531$277.97
3,000$0.17473$524.19
4,500$0.16882$759.69
7,500$0.16167$1,212.53
10,500$0.15713$1,649.87
15,000$0.15246$2,286.90
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500