
LSXND5050XAT100MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050XAT100MMGTR-ND - Tape & Reel (TR) 587-LSXND5050XAT100MMGCT-ND - Cut Tape (CT) 587-LSXND5050XAT100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050XAT100MMG |
Description | FIXED IND 10UH 1.7A 91 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.7 A 91mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.28800 | $2.88 |
| 100 | $0.23760 | $23.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20722 | $103.61 |
| 1,000 | $0.19537 | $195.37 |
| 1,500 | $0.18875 | $283.12 |
| 2,500 | $0.18075 | $451.88 |
| 3,500 | $0.17567 | $614.85 |
| 5,000 | $0.17044 | $852.20 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

