47 µH Semi-Shielded Wirewound Inductor 350 mA 1.5Ohm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040KKL470MDG

DigiKey Part Number
587-LSXND4040KKL470MDGTR-ND - Tape & Reel (TR)
587-LSXND4040KKL470MDGCT-ND - Cut Tape (CT)
587-LSXND4040KKL470MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040KKL470MDG
Description
FIXED IND 47UH 350MA 1.5 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 350 mA 1.5Ohm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXND4040KKL470MDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,965
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.32500$3.25
100$0.26690$26.69
1,000$0.21945$219.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18612$930.60
10,000$0.17551$1,755.10
15,000$0.16959$2,543.85
25,000$0.16243$4,060.75
35,000$0.15788$5,525.80
50,000$0.15321$7,660.50
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.42900