
LSXBH8080YKL470M | |
|---|---|
DigiKey Part Number | 587-LSXBH8080YKL470MTR-ND - Tape & Reel (TR) 587-LSXBH8080YKL470MCT-ND - Cut Tape (CT) 587-LSXBH8080YKL470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH8080YKL470M |
Description | FIXED IND 47UH 1.4A 150 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.4 A 150mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32272 | $322.72 |
| Unit Price without GST: | $0.32272 |
|---|---|
| Unit Price with GST: | $0.35499 |

